
HLMP-AG74-120DD | |
|---|---|
DigiKey Part Number | 516-HLMP-AG74-120DDCT-ND - Cut Tape (CT) 516-HLMP-AG74-120DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-AG74-120DD |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.30mm x 3.90mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70°, 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.50300 | £5.03 |
| 100 | £0.37070 | £37.07 |
| 500 | £0.31142 | £155.71 |
| 1,000 | £0.29202 | £292.02 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

