Red 626nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-AG66-120DD

DigiKey Part Number
516-HLMP-AG66-120DDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-AG66-120DD
Description
LED RED DIFFUSED 5MM OVAL T/H
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.20mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°, 70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.20mm L x 3.80mm W
Height (Max)
9.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.