
HLMP-AB74-WXBDD | |
|---|---|
DigiKey Part Number | 516-HLMP-AB74-WXBDDCT-ND - Cut Tape (CT) 516-HLMP-AB74-WXBDDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-AB74-WXBDD |
Description | LED BLUE DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.30mm x 3.90mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 70°, 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.76400 | £7.64 |
| 100 | £0.57220 | £57.22 |
| 500 | £0.48760 | £243.80 |
| 1,000 | £0.45994 | £459.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.43647 | £872.94 |
| 4,000 | £0.41660 | £1,666.40 |
| 6,000 | £0.40642 | £2,438.52 |
| 10,000 | £0.39493 | £3,949.30 |
| 14,000 | £0.38811 | £5,433.54 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

