
HLMP-7000-D001S | |
|---|---|
DigiKey Part Number | HLMP-7000-D001S-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-7000-D001S |
Description | LED RED DIFFUSED AXIAL T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V Axial, Right Angle Bend (2.54mm Center) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Axial, Right Angle Bend (2.54mm Center) | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.76171 | £3,046.84 |
| Unit Price without VAT: | £0.76171 |
|---|---|
| Unit Price with VAT: | £0.91405 |

