Similar

HLMP-6700-G0010 | |
|---|---|
DigiKey Part Number | HLMP-6700-G0010-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6700-G0010 |
Description | LED CBI 1.91MM YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 5V 13mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 13mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 90° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


