
HLMP-6620-F0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-6620-F0011TR-ND - Tape & Reel (TR) 516-HLMP-6620-F0011CT-ND - Cut Tape (CT) 516-HLMP-6620-F0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6620-F0011 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 5V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.41500 | £14.15 |
| 100 | £1.09140 | £109.14 |
| 500 | £0.94894 | £474.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.87871 | £1,318.07 |
| 3,000 | £0.84305 | £2,529.15 |
| 4,500 | £0.82479 | £3,711.56 |
| 7,500 | £0.80420 | £6,031.50 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

