
HLMP-6505-L001S | |
|---|---|
DigiKey Part Number | HLMP-6505-L001S-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6505-L001S |
Description | LED GREEN CLEAR AXIAL T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Axial, Right Angle Bend (2.54mm Center) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Axial, Right Angle Bend (2.54mm Center) | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |

