
HLMP-6455-JM01S | |
|---|---|
DigiKey Part Number | 516-HLMP-6455-JM01S-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6455-JM01S |
Description | LED YELLOW DIFFUSED AXIAL T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.21mm L x 2.09mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 10 | £1.08800 | £10.88 |
| 100 | £0.82890 | £82.89 |
| 500 | £0.71458 | £357.29 |
| 1,000 | £0.67728 | £677.28 |
| 2,000 | £0.64569 | £1,291.38 |
| 5,000 | £0.61124 | £3,056.20 |
| 10,000 | £0.58980 | £5,898.00 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |

