
HLMP-3762-G00B2 | |
|---|---|
DigiKey Part Number | HLMP-3762-G00B2-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3762-G00B2 |
Description | LED CBI 5MM RED RA HOUSING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 8.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.41889 | £3,351.12 |
| Unit Price without VAT: | £0.41889 |
|---|---|
| Unit Price with VAT: | £0.50267 |

