Image for HLMP-2950 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2950

DigiKey Part Number
HLMP-2950-ND
Manufacturer
Manufacturer Product Number
HLMP-2950
Description
LIGHT BAR 0.4X0.4" HER/YLW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red, Yellow 2V Red, 2.1V Yellow 60mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Color
Red, Yellow
Wavelength - Peak
635nm, 583nm
Configuration
Bar - Single, DIP
Current
60mA
Millicandela Rating
45mcd Red, 38mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2V Red, 2.1V Yellow
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,280£2.46080£3,149.82
Unit Price without VAT:£2.46080
Unit Price with VAT:£2.95296