
HLMP-2755-EF000 | |
|---|---|
DigiKey Part Number | HLMP-2755-EF000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2755-EF000 |
Description | LIGHT BAR 0.4X0.4" YLW SQUARE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow 2.1V 25mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Bar - Single, DIP | |
Current | 25mA | |
Millicandela Rating | 38mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,240 | £1.29707 | £2,905.44 |
| Unit Price without VAT: | £1.29707 |
|---|---|
| Unit Price with VAT: | £1.55648 |

