
HLMP-2720-EF000 | |
|---|---|
DigiKey Part Number | HLMP-2720-EF000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2720-EF000 |
Description | LED CBI QUAD YELLOW THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Yellow (x 4) 2.1V 25mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Color | Yellow (x 4) | |
Wavelength - Peak | 583nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | £2.50545 | £2,806.10 |
| Unit Price without VAT: | £2.50545 |
|---|---|
| Unit Price with VAT: | £3.00654 |


