MFR Recommended

HLMP-2620-EF000 | |
|---|---|
DigiKey Part Number | HLMP-2620-EF000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2620-EF000 |
Description | LED CBI QUAD RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) 2V 30mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 4) | |
Wavelength - Peak | 635nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 23mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |


