LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow 2.1V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2450-EF000

DigiKey Part Number
516-2785-ND
Manufacturer
Manufacturer Product Number
HLMP-2450-EF000
Description
LIGHT BAR 0.8X0.195" YELLOW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow 2.1V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
583nm
Configuration
Bar - Single, SIP
Current
20mA
Millicandela Rating
38mcd
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,720
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.65000£2.65
10£1.94000£19.40
160£1.45750£233.20
640£1.31163£839.44
1,120£1.26515£1,416.97
2,080£1.22054£2,538.72
5,120£1.16646£5,972.28
Manufacturers Standard Package
Unit Price without VAT:£2.65000
Unit Price with VAT:£3.18000