Yellow 585nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1440-H0002

DigiKey Part Number
516-HLMP-1440-H0002TR-ND - Tape & Reel (TR)
516-HLMP-1440-H0002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-1440-H0002
Description
LED YELLOW CLEAR T-1 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
583nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,438
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.26800£2.68
100£0.19300£19.30
500£0.15876£79.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£0.13929£250.72
3,600£0.13096£471.46
5,400£0.12668£684.07
9,000£0.12185£1,096.65
12,600£0.11897£1,499.02
18,000£0.11617£2,091.06
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800