
HLMA-QH00-S0000 | |
|---|---|
DigiKey Part Number | 516-HLMA-QH00-S0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMA-QH00-S0000 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 615nm LED Indication - Discrete 1.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.92mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.17800 | £11.78 |
| 100 | £0.90060 | £90.06 |
| 500 | £0.77844 | £389.22 |
| 1,000 | £0.73859 | £738.59 |
| 2,000 | £0.70483 | £1,409.66 |
| 5,000 | £0.66803 | £3,340.15 |
| 10,000 | £0.64513 | £6,451.30 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |

