
HLMA-QF00-S0031 | |
|---|---|
DigiKey Part Number | 516-HLMA-QF00-S0031TR-ND - Tape & Reel (TR) 516-HLMA-QF00-S0031CT-ND - Cut Tape (CT) 516-HLMA-QF00-S0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMA-QF00-S0031 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 1.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.92mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.19700 | £11.97 |
| 100 | £0.91650 | £91.65 |
| 500 | £0.79256 | £396.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.73145 | £1,097.17 |
| 3,000 | £0.70040 | £2,101.20 |
| 4,500 | £0.68450 | £3,080.25 |
| 7,500 | £0.66656 | £4,999.20 |
| 10,500 | £0.65590 | £6,886.95 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

