
HLMA-PL00-PRR11 | |
|---|---|
DigiKey Part Number | 516-HLMA-PL00-PRR11TR-ND - Tape & Reel (TR) 516-HLMA-PL00-PRR11CT-ND - Cut Tape (CT) 516-HLMA-PL00-PRR11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMA-PL00-PRR11 |
Description | LED AMBER CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 1.99mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.11800 | £11.18 |
| 100 | £0.85280 | £85.28 |
| 500 | £0.73592 | £367.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.67821 | £1,017.31 |
| 3,000 | £0.64889 | £1,946.67 |
| 4,500 | £0.63387 | £2,852.42 |
| 7,500 | £0.61693 | £4,626.97 |
| 10,500 | £0.60686 | £6,372.03 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

