
HLMA-PJ00-N0000 | |
|---|---|
DigiKey Part Number | HLMA-PJ00-N0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMA-PJ00-N0000 |
Description | LED ORANGE CLEAR T/H AXIAL |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.99mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |

