HFCT-5911QTLZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 3,843
Unit Price: £42.63000
Datasheet
Image for HFCT-5911QTLZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCT-5911QTLZ

DigiKey Part Number
HFCT-5911QTLZ-ND
Manufacturer
Manufacturer Product Number
HFCT-5911QTLZ
Description
TXRX SMF LC 1.25GBD 2X5 EXT TEMP
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbps 1310nm 3.1V ~ 3.5V LC Duplex Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
1.25Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.1V ~ 3.5V
Connector Type
LC Duplex
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable