
HFBR-7934HWZ | |
|---|---|
DigiKey Part Number | HFBR-7934HWZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-7934HWZ |
Description | TXRX 4+4 3GBD PLUGGABLE EMI |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 3.125Gbd 850nm 3.3V MTP® (MPO) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 3.125Gbd | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Through Hole |

