Image for HFBR-7924EWZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-7924EWZ

DigiKey Part Number
HFBR-7924EWZ-ND
Manufacturer
Manufacturer Product Number
HFBR-7924EWZ
Description
TXRX 4+4 2.7GBD PLUGGABLE PAR
Customer Reference
Detailed Description
Transceiver Module General Purpose 2.7Gbd 850nm 3.3V MTP® (MPO) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Data Rate
2.7Gbd
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
3.3V
Connector Type
MTP® (MPO)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable