
HFBR-5963LZ | |
|---|---|
DigiKey Part Number | HFBR-5963LZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-5963LZ |
Description | TXRX MMF FE ATM SONET OC-3 2X5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 155MBd | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £40.98443 | £2,868.91 |
| Unit Price without VAT: | £40.98443 |
|---|---|
| Unit Price with VAT: | £49.18132 |

