Direct
Similar

HFBR-5961AGZ | |
|---|---|
DigiKey Part Number | HFBR-5961AGZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-5961AGZ |
Description | TXRX MMF FE SONET OC-3 2X5 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 155MBd | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |



