HFBR-5720ALP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 3,767
Unit Price: £32.16000
Datasheet
Image for HFBR-5720ALP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-5720ALP

DigiKey Part Number
HFBR-5720ALP-ND
Manufacturer
Manufacturer Product Number
HFBR-5720ALP
Description
CONN HFBR PLUGGABLE OPTICAL TRAN
Customer Reference
Detailed Description
Transceiver Module General Data Transfer 2.125Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Part Status
Obsolete
Data Rate
2.125Gbps
Wavelength
850nm
Applications
General Data Transfer
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable