
HFBR-53A3VFMZ | |
|---|---|
DigiKey Part Number | HFBR-53A3VFMZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-53A3VFMZ |
Description | TXRX 1X9 1.063GBD MMF FLUSH SHLD |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.063Gbd 850nm 3.14V ~ 3.47V SC Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.063Gbd | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.14V ~ 3.47V | |
Connector Type | SC | |
Mounting Type | Through Hole |

