Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.05V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-U203-HI000

DigiKey Part Number
516-HDSP-U203-HI000-ND
Manufacturer
Manufacturer Product Number
HDSP-U203-HI000
Description
S4,0.3UM,ALLNGAPRED,CC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.05V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
5.2mcd
Wavelength - Peak
631nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.209", 5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.05000£3.05
10£2.24700£22.47
200£1.67125£334.25
600£1.54323£925.94
1,000£1.49426£1,494.26
2,000£1.43676£2,873.52
5,000£1.37413£6,870.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.05000
Unit Price with VAT:£3.66000