
HDSP-G113 | |
|---|---|
DigiKey Part Number | HDSP-G113-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-G113 |
Description | DISPLAY 7-SEG 0.4" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.7V 5mA 0.670" H x 0.900" W x 0.240" D (17.02mm x 22.86mm x 6.10mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.670" H x 0.900" W x 0.240" D (17.02mm x 22.86mm x 6.10mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |

