HDSP-4850-HIC00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: £5.23000
Datasheet
Image for HDSP-4850-HIC00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-4850-HIC00

DigiKey Part Number
HDSP-4850-HIC00-ND
Manufacturer
Manufacturer Product Number
HDSP-4850-HIC00
Description
LED CBI 5.08X1.52MM 10SEG G VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) 2.1V 20mA Rectangle with Flat Top 5.08mm x 1.52mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 10)
Wavelength - Peak
566nm
Configuration
Bar - 10 Wide, DIP
Current
20mA
Millicandela Rating
1.9mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.08mm x 1.52mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes