
HDLG-2416-FG000 | |
|---|---|
DigiKey Part Number | HDLG-2416-FG000-ND |
Manufacturer | |
Manufacturer Product Number | HDLG-2416-FG000 |
Description | DISPLAY 5X7 0.2" 4CHAR GREEN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Millicandela Rating | 1.20mcd ~ 13.30mcd | |
Internal Connection | - | |
Size / Dimension | 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | £20.93779 | £2,931.29 |
| Unit Price without VAT: | £20.93779 |
|---|---|
| Unit Price with VAT: | £25.12535 |


