Image for HDJD-S722-QR999 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDJD-S722-QR999

DigiKey Part Number
HDJD-S722-QR999-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HDJD-S722-QR999
Description
COLOR SENSOR VOLTAGE/RGB 16-VQFN
Customer Reference
Detailed Description
Color Sensor Gain Control 16-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output
Voltage, RGB
Resolution (Bits)
-
Features
Gain Control
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
2.5mA @ 5V
Operating Temperature
0°C ~ 70°C
Package / Case
16-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable