
HCPL-T250-500E | |
|---|---|
DigiKey Part Number | 516-4066-2-ND - Tape & Reel (TR) 516-4066-1-ND - Cut Tape (CT) 516-4066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-T250-500E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.18000 | £2.18 |
| 10 | £1.57900 | £15.79 |
| 100 | £1.22370 | £122.37 |
| 500 | £1.06764 | £533.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.01681 | £1,016.81 |
| 2,000 | £0.97378 | £1,947.56 |
| 3,000 | £0.95175 | £2,855.25 |
| 5,000 | £0.92688 | £4,634.40 |
| 7,000 | £0.91212 | £6,384.84 |
| Unit Price without VAT: | £2.18000 |
|---|---|
| Unit Price with VAT: | £2.61600 |

