
HCPL-J314-500E | |
|---|---|
DigiKey Part Number | 516-HCPL-J314-500ETR-ND - Tape & Reel (TR) 516-HCPL-J314-500ECT-ND - Cut Tape (CT) 516-HCPL-J314-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-J314-500E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 10 | £1.76100 | £17.61 |
| 100 | £1.37200 | £137.20 |
| 500 | £1.20122 | £600.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.14558 | £1,145.58 |
| 2,000 | £1.09849 | £2,196.98 |
| 3,000 | £1.07438 | £3,223.14 |
| 5,000 | £1.04719 | £5,235.95 |
| 7,000 | £1.03103 | £7,217.21 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |



