
HCPL-5121-100 | |
|---|---|
DigiKey Part Number | HCPL-5121-100-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5121-100 |
Description | OPTOISO 1.5KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 1500VDC 1 Channel 8-DIP Butt Joint |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Butt Joint | |
Supplier Device Package | 8-DIP Butt Joint | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £126.16952 | £2,649.56 |
| Unit Price without VAT: | £126.16952 |
|---|---|
| Unit Price with VAT: | £151.40342 |

