
HCPL-4534-500E | |
|---|---|
DigiKey Part Number | 516-4059-2-ND - Tape & Reel (TR) 516-4059-1-ND - Cut Tape (CT) 516-4059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-4534-500E |
Description | OPTOISO 3.75KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £3.33600 | £33.36 |
| 100 | £2.68190 | £268.19 |
| 500 | £2.43618 | £1,218.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.30302 | £2,303.02 |
| 2,000 | £2.22445 | £4,448.90 |
| 3,000 | £2.18426 | £6,552.78 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

