2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3120-560E

DigiKey Part Number
516-2985-2-ND - Tape & Reel (TR)
516-2985-1-ND - Cut Tape (CT)
516-2985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-3120-560E
Description
OPTOISO 3.75KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCPL-3120-560E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.70000£2.70
10£1.97700£19.77
100£1.54860£154.86
500£1.36066£680.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.29949£1,299.49
2,000£1.24771£2,495.42
3,000£1.22120£3,663.60
5,000£1.19130£5,956.50
Manufacturers Standard Package
Unit Price without VAT:£2.70000
Unit Price with VAT:£3.24000