
HCPL-268K-100 | |
|---|---|
DigiKey Part Number | HCPL-268K-100-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-268K-100 |
Description | OPTOISO 1.5KV 2CH OPN COLL 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 2 Channel 1kV/µs CMTI 16-DIP Butt Joint |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 25 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Butt Joint | |
Supplier Device Package | 16-DIP Butt Joint | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £429.91333 | £2,579.48 |
| 10 | £421.96800 | £4,219.68 |
| Unit Price without VAT: | £429.91333 |
|---|---|
| Unit Price with VAT: | £515.89600 |

