Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HCPL-257K-300 | |
|---|---|
DigiKey Part Number | HCPL-257K-300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-257K-300 |
Description | OPTOISO 1.5KV TRANS W/BASE 16SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | 9% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 400ns, 1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £467.52167 | £2,805.13 |
| 10 | £459.07900 | £4,590.79 |
| Unit Price without VAT: | £467.52167 |
|---|---|
| Unit Price with VAT: | £561.02600 |



