
HCPL-2211-500E | |
|---|---|
DigiKey Part Number | 516-4042-2-ND - Tape & Reel (TR) 516-4042-1-ND - Cut Tape (CT) 516-4042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2211-500E |
Description | OPTOISO 3.75KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 5kV/µs, 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2211-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs, 10kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Rise / Fall Time (Typ) | 30ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.38000 | £3.38 |
| 10 | £2.50000 | £25.00 |
| 100 | £1.97980 | £197.98 |
| 500 | £1.75192 | £875.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.67782 | £1,677.82 |
| 2,000 | £1.61511 | £3,230.22 |
| 3,000 | £1.58302 | £4,749.06 |
| Unit Price without VAT: | £3.38000 |
|---|---|
| Unit Price with VAT: | £4.05600 |


