
HCMS-3974 | |
|---|---|
DigiKey Part Number | HCMS-3974-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-3974 |
Description | LED DISPLAY 5X7 8CHAR 5MM ORN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Orange Serial 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 128µcd | |
Internal Connection | - | |
Size / Dimension | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | |
Color | Orange | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £30.00456 | £2,700.41 |
| Unit Price without VAT: | £30.00456 |
|---|---|
| Unit Price with VAT: | £36.00547 |

