
BCM89200BBQLEG | |
|---|---|
DigiKey Part Number | 516-3880-ND |
Manufacturer | |
Manufacturer Product Number | BCM89200BBQLEG |
Description | IC 4-PORT AUTO SWITCH 176ELQFP |
Customer Reference | |
Detailed Description | 176-eLQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-eLQFP (24x24) |

