
BCM8747BKFBG | |
|---|---|
DigiKey Part Number | 516-3879-ND |
Manufacturer | |
Manufacturer Product Number | BCM8747BKFBG |
Description | IC TELECOM INTERFACE QUAD CHAN |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Interface | PHY, XAUI | |
Number of Circuits | 4 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

