Image for BCM82793AKFSBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM82793AKFSBG

DigiKey Part Number
516-BCM82793AKFSBG-ND
Manufacturer
Manufacturer Product Number
BCM82793AKFSBG
Description
TRANSCEIVER MODULE ETHERNET
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet
Interface
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
31£88.78645£2,752.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£88.78645
Unit Price with VAT:£106.54374