
BCM82381BKFSBG | |
|---|---|
DigiKey Part Number | 516-3870-ND |
Manufacturer | |
Manufacturer Product Number | BCM82381BKFSBG |
Description | IC ETHERNET SERIAL 324BGA |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet IEEE 802.3 Serial Interface 324-BGA (19x19) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | - | |
Interface | Serial | |
Standards | IEEE 802.3 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-BGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | £64.74639 | £38,070.88 |
| Unit Price without VAT: | £64.74639 |
|---|---|
| Unit Price with VAT: | £77.69567 |

