
BCM68360B1KFEBG | |
|---|---|
DigiKey Part Number | 516-BCM68360B1KFEBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM68360B1KFEBG |
Description | HIGH END EPON/GPON HGU COMMERCIA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Telecom IC EPON OLT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | EPON OLT | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | £13.87828 | £8,160.43 |
| Unit Price without VAT: | £13.87828 |
|---|---|
| Unit Price with VAT: | £16.65394 |

