
BCM6750A2KFEBG | |
|---|---|
DigiKey Part Number | 516-BCM6750A2KFEBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM6750A2KFEBG |
Description | IC RF TXRX WIFI 2X2 11AX |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11a/b/g/-x 6GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 1024QAM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | I2S, SPI, PCI, UART, USB | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £18.71526 | £7,860.41 |
| Unit Price without VAT: | £18.71526 |
|---|---|
| Unit Price with VAT: | £22.45831 |

