
BCM6710A1KFFBG | |
|---|---|
DigiKey Part Number | 516-BCM6710A1KFFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM6710A1KFFBG |
Description | 802.11AX 3X3 2.4/5 GHZ MAC/PHY/R |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | £10.94743 | £2,638.33 |
| Unit Price without VAT: | £10.94743 |
|---|---|
| Unit Price with VAT: | £13.13692 |

