
BCM65930C0IFSBG | |
|---|---|
DigiKey Part Number | 516-BCM65930C0IFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM65930C0IFSBG |
Description | VDSL 30A AFE |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £21.07193 | £8,850.21 |
| Unit Price without VAT: | £21.07193 |
|---|---|
| Unit Price with VAT: | £25.28632 |

