
BCM63381UKMMLG | |
|---|---|
DigiKey Part Number | 516-BCM63381UKMMLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM63381UKMMLG |
Description | LOW COST VDSL, WITHOUT VOIP SUPP |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,176 | £4.91885 | £5,784.57 |
| Unit Price without VAT: | £4.91885 |
|---|---|
| Unit Price with VAT: | £5.90262 |

