
BCM63178A2XKFEBG | |
|---|---|
DigiKey Part Number | 516-BCM63178A2XKFEBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM63178A2XKFEBG |
Description | VDSL 35B + 11AX WIFI INTEGRATED |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch, Voice Over IP Processor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch, Voice Over IP Processor | |
Interface | ADSL, DSL, USB | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £14.72345 | £6,183.85 |
| Unit Price without VAT: | £14.72345 |
|---|---|
| Unit Price with VAT: | £17.66814 |

